Aten 13 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

$252.34

(exc. GST)

$277.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.34

*price indicative

RS Stock No.:
274-1962
Distrelec Article No.:
302-38-379
Mfr. Part No.:
CS22H
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Switch

Video Connection Type

HDMI

Number of Ports

13

Supported Number of Displays

1

Number of Video Outputs

1

Maximum Resolution

4096 x 2160 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5mm Audio Jack Female

Height

30.4mm

Standards/Approvals

HDMI, HDCP 2.2

Width

84.2mm

Depth

83.4mm

COO (Country of Origin):
CN
The Aten KVM switch with 2 port USB 4k HDMI cable that can instantly access two computers with a USB and HDMI console while offering superior video quality up to 4K DCI bringing users maximum convenience and optimum visuals.

Plug and play

Multiplatform support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy