Aten 13 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 807-310
- Mfr. Part No.:
- CL3800NW
- Brand:
- Aten
Subtotal (1 unit)*
$7,606.00
(exc. GST)
$8,366.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,606.00 |
*price indicative
- RS Stock No.:
- 807-310
- Mfr. Part No.:
- CL3800NW
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | HDMI | |
| Product Type | KVM Switch | |
| Number of Ports | 13 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1080 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Audio Jack | |
| Width | 514.2mm | |
| Depth | 480.6mm | |
| Height | 42.8mm | |
| Keyboard Layout | USB Keyboard | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type HDMI | ||
Product Type KVM Switch | ||
Number of Ports 13 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1080 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Audio Jack | ||
Width 514.2mm | ||
Depth 480.6mm | ||
Height 42.8mm | ||
Keyboard Layout USB Keyboard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten Integrated LCD KVM console features an 18.5 inch LED-backlit widescreen monitor, allowing for efficient control of connected devices while optimising limited rack space with its short-depth design.
Exclusive LED illumination light provides visibility in low-light conditions
Dual rail design allows independent operation of the LCD monitor and keyboard/touchpad
Supports three types of video inputs: HDMI, DVI, and VGA
Hot-plugging capability enables connection and disconnection without interrupting operations
Console selection is facilitated via hotkey for efficient management
Related links
- Aten 7 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- Aten 11 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- Aten 13 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
