Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- RS Stock No.:
- 285-4465
- Distrelec Article No.:
- 125-30-234
- Mfr. Part No.:
- CS1794
- Brand:
- Aten
Subtotal (1 unit)*
$1,066.31
(exc. GST)
$1,172.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,066.31 |
*price indicative
- RS Stock No.:
- 285-4465
- Distrelec Article No.:
- 125-30-234
- Mfr. Part No.:
- CS1794
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 5 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Depth | 262.3mm | |
| Height | 44mm | |
| Standards/Approvals | No | |
| Width | 72.4mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 5 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Depth 262.3mm | ||
Height 44mm | ||
Standards/Approvals No | ||
Width 72.4mm | ||
- COO (Country of Origin):
- TH
The Aten USB 2.0 HDMI KVMP Switch provides both style and functionality for todays multimedia SOHO environment. It provides seamless HDMI signal switching between 4 PCs or other HDMI enabled devices, such as gaming consoles and allows users to share USB peripherals from a single console.
Power on detection
HDMI digital monitor support
Firmware upgradable
Superior video quality
Supports widescreen resolutions
Related links
- Aten 4 Port 144 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 4 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
