Aten 1 PS2 Extender HDBase T over HDMI KVM Extender 600 m

Subtotal (1 unit)*

$4,371.90

(exc. GST)

$4,809.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,371.90

*price indicative

RS Stock No.:
624-623
Mfr. Part No.:
CE680
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

KVM Extender

Video Connection Type

HDBase T

Number of Ports

13

Sub Type

Extender

Keyboard/Mouse Connection Type

PS2

Number of Video Outputs

1

Supported Number of Displays

1

Transmission Method

HDMI

Maximum Resolution

3840 x 2160 pixel

Power Consumption

10.2W

Extension Distance

600m

Standards/Approvals

ITU-T G.652.B, IEC 60793-2-50 B1.1

COO (Country of Origin):
TW
The Aten DVI Optical KVM Extender that overcomes length restrictions of standard DVI cables by using fibber optics to send high definition audio, video and control signals over longer distances. It can transmit KVM DVI signals very long distances up to 600 m away from the source. The extender takes audio/video streams from the local source and serializes the data to pass it over a single 3.125 Gbps optical link, for resolutions up to 1920 x 1200 at 60Hz, 24-bits, with picture perfect quality.

HDCP compatible

RS-232 serial port

PC Wakeup support

Audio Enabled supports stereo speakers and microphone

Rack mountable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy