Aten 1 USB Extender HDMI over HDBaseT KVM Extender 100 m
- RS Stock No.:
- 624-862
- Mfr. Part No.:
- CE840
- Brand:
- Aten
Subtotal (1 unit)*
$3,740.63
(exc. GST)
$4,114.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,740.63 |
*price indicative
- RS Stock No.:
- 624-862
- Mfr. Part No.:
- CE840
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Extender | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Keyboard/Mouse Connection Type | USB | |
| Sub Type | Extender | |
| Number of Video Outputs | 1 | |
| Supported Number of Displays | 1 | |
| Transmission Method | HDBaseT | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Power Consumption | 7.37W | |
| Extension Distance | 100m | |
| Receiver Depth | 178.2mm | |
| Receiver Height | 28.8mm | |
| Standards/Approvals | HDCP2.3, HDCP2.2 | |
| Receiver Width | 156mm | |
| Transmitter Depth | 178.2mm | |
| Transmitter Height | 28.8mm | |
| Transmitter Width | 156mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Extender | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Keyboard/Mouse Connection Type USB | ||
Sub Type Extender | ||
Number of Video Outputs 1 | ||
Supported Number of Displays 1 | ||
Transmission Method HDBaseT | ||
Maximum Resolution 4096 x 2160 pixel | ||
Power Consumption 7.37W | ||
Extension Distance 100m | ||
Receiver Depth 178.2mm | ||
Receiver Height 28.8mm | ||
Standards/Approvals HDCP2.3, HDCP2.2 | ||
Receiver Width 156mm | ||
Transmitter Depth 178.2mm | ||
Transmitter Height 28.8mm | ||
Transmitter Width 156mm | ||
- COO (Country of Origin):
- TW
The Aten USB True 4K HDMI HDBaseT 3.0 KVM Extender consists of a local unit and a remote unit, enabling uncompressed True 4K HDMI, audio, RS232, Ethernet, and USB signal transmission across 100m over a single Cat 6A cable or above. Installation is made easy, neat, and cost-efficient with no compromises on high quality distribution of AV content. It allows for dual console operation via the two USB ports for USB keyboard and mouse connection and the pushbuttons for switching USB control console between the remote and local end.
HDCP2.3 and 2.2 compliant
Supports widescreen formats
Firmware upgradable
No software or driver installation required
Rack mountable
Related links
- Aten 1 USB Extender HDMI over Cat6 KVM Extender 100 m
- Aten 1 USB Extender DVI-D over Cat5e KVM Extender 100 m
- Aten 1 USB Extender DisplayPort over Cat6 KVM Extender 100 m
- StarTech.com 1 USB Extender HDMI KVM Extender 100 m
- Aten USB Extender DisplayPort over Cat6 KVM Extender 100 m
- Aten Dual Monitor USB Extender DVI-D over Cat6 KVM Extender 100 m
- Aten 1 USB Extender USB over Cat 5e cable KVM Extender 150 m
- Aten 1 USB Extender VGA over Cat5e KVM Extender 300 m
