Aten 1 USB Extender DVI-D over Cat6 KVM Extender 150 m
- RS Stock No.:
- 285-4444
- Mfr. Part No.:
- CE620
- Brand:
- Aten
Subtotal (1 unit)*
$2,069.45
(exc. GST)
$2,276.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,069.45 |
*price indicative
- RS Stock No.:
- 285-4444
- Mfr. Part No.:
- CE620
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | KVM Extender | |
| Video Connection Type | DVI-D | |
| Number of Ports | 13 | |
| Keyboard/Mouse Connection Type | USB | |
| Sub Type | Extender | |
| Number of Video Outputs | 1 | |
| Supported Number of Displays | 1 | |
| Transmission Method | Cat6 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Power Consumption | 3W | |
| Extension Distance | 150m | |
| Receiver Depth | 182mm | |
| Receiver Height | 28.7mm | |
| Receiver Width | 122.8mm | |
| Standards/Approvals | RoHS | |
| Transmitter Depth | 182mm | |
| Transmitter Width | 122.8mm | |
| Transmitter Height | 28.7mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Extender | ||
Video Connection Type DVI-D | ||
Number of Ports 13 | ||
Keyboard/Mouse Connection Type USB | ||
Sub Type Extender | ||
Number of Video Outputs 1 | ||
Supported Number of Displays 1 | ||
Transmission Method Cat6 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Power Consumption 3W | ||
Extension Distance 150m | ||
Receiver Depth 182mm | ||
Receiver Height 28.7mm | ||
Receiver Width 122.8mm | ||
Standards/Approvals RoHS | ||
Transmitter Depth 182mm | ||
Transmitter Width 122.8mm | ||
Transmitter Height 28.7mm | ||
- COO (Country of Origin):
- TW
The Aten USB DVI HDBaseT 2.0 KVM Extender integrates the latest HDBaseT 2.0 technologies to provide the most reliable transmission of video, audio, USB and RS 232 signals available on the market. Featured with a Long Reach mode, it delivers high quality DVI video, PCM 2 channel digital audio.
Long reach mode switch
Supports 2 channel PCM digital audio
Long distance superior video quality
Enhanced bit error detection and correction
Related links
- Aten 1 USB Extender USB over Cat 5e cable KVM Extender 150 m
- Aten Dual Monitor USB Extender DVI-D over Cat6 KVM Extender 100 m
- Aten 1 USB Extender DVI-D over Cat5e KVM Extender 100 m
- Aten 1 USB Extender HDMI over Cat6 KVM Extender 100 m
- Aten 1 USB Extender DisplayPort over Cat6 KVM Extender 100 m
- Aten Dual Monitor USB Extender DVI-D over Cat5e KVM Extender 60 m
- Aten 1 USB Extender VGA over Cat5e KVM Extender 300 m
- Aten 1 USB Extender VGA over Cat5e KVM Extender 200 m