Aten 1 USB Extender DVI-D over Cat5e KVM Extender 100 m
- RS Stock No.:
- 285-4442
- Distrelec Article No.:
- 302-38-377
- Mfr. Part No.:
- CE610A
- Brand:
- Aten
Subtotal (1 unit)*
$2,946.34
(exc. GST)
$3,240.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,946.34 |
*price indicative
- RS Stock No.:
- 285-4442
- Distrelec Article No.:
- 302-38-377
- Mfr. Part No.:
- CE610A
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | KVM Extender | |
| Video Connection Type | DVI-D | |
| Keyboard/Mouse Connection Type | USB | |
| Number of Ports | 9 | |
| Sub Type | Extender | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Transmission Method | Cat5e | |
| Maximum Resolution | 1920 x 1200 (60 Hz) | |
| Extension Distance | 100m | |
| Power Consumption | 15W | |
| Receiver Depth | 182mm | |
| Receiver Height | 28.7mm | |
| Receiver Width | 117.9mm | |
| Standards/Approvals | RoHS | |
| Transmitter Depth | 182mm | |
| Transmitter Height | 28.7mm | |
| Transmitter Width | 117.9mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Extender | ||
Video Connection Type DVI-D | ||
Keyboard/Mouse Connection Type USB | ||
Number of Ports 9 | ||
Sub Type Extender | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Transmission Method Cat5e | ||
Maximum Resolution 1920 x 1200 (60 Hz) | ||
Extension Distance 100m | ||
Power Consumption 15W | ||
Receiver Depth 182mm | ||
Receiver Height 28.7mm | ||
Receiver Width 117.9mm | ||
Standards/Approvals RoHS | ||
Transmitter Depth 182mm | ||
Transmitter Height 28.7mm | ||
Transmitter Width 117.9mm | ||
- COO (Country of Origin):
- TW
The Aten USB DVI KVM Extender is a DVI and USB Extender that supports ExtremeUSB and HDBaseT technology. It can extend DVI and USB 2.0 signals up to 300 ft from the source using a single Cat 5e/6 cable.
Anti jamming
Superior video quality
Supports USB 1.1 web cameras
- RS Stock No. 0624862
- Mfr. Part No. CE840
Each
$3,740.63
- RS Stock No. 2854441
- Mfr. Part No. CE604
Each
$1,867.17
- RS Stock No. 2854447
- Mfr. Part No. CE820
Each
$2,644.95
- RS Stock No. 2854446
- Mfr. Part No. CE770
Each
$1,391.76
Related links
- Aten 1 USB Extender HDMI over HDBaseT KVM Extender 100 m
- Aten 1 USB Extender HDMI over Cat6 KVM Extender 100 m
- Aten 1 USB Extender DisplayPort over Cat6 KVM Extender 100 m
- Aten Dual Monitor USB Extender DVI-D over Cat6 KVM Extender 100 m
- Aten Dual Monitor USB Extender DVI-D over Cat5e KVM Extender 60 m
- Aten 1 USB Extender VGA over Cat5e KVM Extender 300 m
- Aten 1 USB Extender VGA over Cat5e KVM Extender 200 m
- Aten 1 USB Extender DVI-D over Cat6 KVM Extender 150 m