StarTech.com KVM Cable

Subtotal (1 unit)*

$30.56

(exc. GST)

$33.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.56

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4788
Distrelec Article No.:
302-31-722
Mfr. Part No.:
SVECON6
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

KVM Cable

COO (Country of Origin):
CN
The StarTech.com 3 in 1 PS/2 KVM cables are specifically designed to work with your StarView or Server Remote Control KVM switch, integrating the necessary PS/2 peripheral connections as well as the VGA connection into a single cable reducing tangles while maintaining excellent performance.

RoHS compliant

Excellent picture clarity

Single cable design connects VGA

Reduces cable clutter and tangles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy