Crescent Steel Trapezoid Replacement, 150 x 50 mm 50 mm, 5 per Package
- RS Stock No.:
- 272-6434
- Mfr. Part No.:
- RWK14V
- Brand:
- Crescent
Subtotal (1 unit)*
$8.29
(exc. GST)
$9.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.29 |
*price indicative
- RS Stock No.:
- 272-6434
- Mfr. Part No.:
- RWK14V
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Blade Size | 150 x 50 mm | |
| Product Type | Knife Blade | |
| Blade Shape | Trapezoid | |
| Material | Steel | |
| Blade Type | Replacement | |
| Heavy Duty | Yes | |
| Blade Width | 50mm | |
| Number of Pieces | 5 | |
| Blade Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Blade Size 150 x 50 mm | ||
Product Type Knife Blade | ||
Blade Shape Trapezoid | ||
Material Steel | ||
Blade Type Replacement | ||
Heavy Duty Yes | ||
Blade Width 50mm | ||
Number of Pieces 5 | ||
Blade Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Wiss trimming knife blades with blade packaging is designed to fit in most vending machines for convenient access and purchasing. It has high quality steel utility knife blades.
Replacement blades fit most utility knives
Heavy duty blades with sharp points
- RS Stock No. 2792180
- Mfr. Part No. 0-12-313
Each
$53.48
- RS Stock No. 2792181
- Mfr. Part No. 0-12-378
Each
$23.97
- RS Stock No. 0673213
- Mfr. Part No. 1600A032UT
1 Set
$21.41
- RS Stock No. 0537649
- Mfr. Part No. 1-11-983
1 Pack of 100
$80.33
Related links
- Stanley Carbon Steel Flat Replacement 6 per Package
- Facom Stainless Steel Trapezoid Straight 1 per Package
- Facom Fine Point Diagonal Safety Knife Blade 50 mm, 5 per Package
- Stanley Knife Blade 5 per Package
- Stanley Carbon Steel Flat Replacement 10 per Package
- Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 5 per Package
- Weller Xcelite Metal Hardwood 5 per Package
- RS PRO Steel Flat Safety Knife Blade, 5 per Package












