Weller Xcelite Metal, Plastic, Hardwood, Steel Curved Replacement, 5 per Package
- RS Stock No.:
- 675-6715
- Mfr. Part No.:
- XNB203
- Brand:
- Weller Xcelite
Subtotal (1 pack of 5 units)*
$41.41
(exc. GST)
$45.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.282 | $41.41 |
*price indicative
- RS Stock No.:
- 675-6715
- Mfr. Part No.:
- XNB203
- Brand:
- Weller Xcelite
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Curved | |
| Material | Metal, Plastic, Hardwood, Steel | |
| Heavy Duty | Yes | |
| Blade Type | Replacement | |
| Number of Pieces | 5 | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Safety Knife Blade | ||
Blade Shape Curved | ||
Material Metal, Plastic, Hardwood, Steel | ||
Heavy Duty Yes | ||
Blade Type Replacement | ||
Number of Pieces 5 | ||
Standards/Approvals UPC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Weller Safety Knife Blade, Metal Material, Curved Blade Shape - XNB203
This safety knife blade is a replacement curved cutting blade designed for use with utility knives in industrial and workshop settings. It combines steel cutting edges with compatibility for materials such as metal, plastic and hardwood, and is supplied in a five-piece pack. The blade meets UPC approval standards and is intended for heavy-duty cutting tasks where a curved profile improves controlled slicing.
Features and Benefits:
• Curved steel edge provides controlled slicing for precision cuts
• Heavy-duty construction prolongs service life under frequent use
• Five blades per pack reduces downtime for blade changes
• Compatible with metal and plastic substrates for versatile operation
• UPC approval confirms adherence to recognised product criteria
• Heavy-duty construction prolongs service life under frequent use
• Five blades per pack reduces downtime for blade changes
• Compatible with metal and plastic substrates for versatile operation
• UPC approval confirms adherence to recognised product criteria
Applications
• Suitable for trimming hardwood mouldings and timber components
• Ideal for cutting plastic sheeting and packaging materials
• Used with utility knives for sheet metal deburring tasks
• Can be used for crafts requiring accurate curved cuts in composite panels
• Appropriate for workshop environments demanding frequent blade replacements
• Ideal for cutting plastic sheeting and packaging materials
• Used with utility knives for sheet metal deburring tasks
• Can be used for crafts requiring accurate curved cuts in composite panels
• Appropriate for workshop environments demanding frequent blade replacements
Are these blades intended for light domestic tasks or more demanding work?
They are designed for demanding, heavy-duty tasks and workshop environments rather than light domestic use.
What materials can these blades cut effectively?
They are suitable for cutting metal, plastic and hardwood, providing reliable performance across those substrates.
How many replacement blades are supplied and how does this affect workflow?
The pack contains five replacement blades, which helps reduce interruptions by allowing rapid swaps when edges blunt.
What shape is the blade and how does that affect cutting technique?
The blade has a curved profile, which facilitates controlled slicing and improves contact angle on contoured cuts.
Warning
You must be over the age of 18 to purchase this product
1 Bag of 5
$41.02
- RS Stock No. 8477607
- Mfr. Part No. 1105
1 Box of 100
$69.41
- RS Stock No. 8477590
- Mfr. Part No. 1107
1 Box of 100
$72.17
- RS Stock No. 8477669
1 Box of 50
$31.63
Related links
- RS PRO Steel Hardwood XNB 203, 5 per Package
- RS PRO Steel Curved Safety Knife Blade, 5 per Package
- RS PRO Steel Curved Safety Knife Blade 44.7 mm, 5 per Package
- Stanley FatMax Curved Safety Knife Blade, 5 per Package
- Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 5 per Package
- Weller Xcelite Steel Fine Point Diagonal Safety Knife Blade, 100 per Package
- Irwin Flat Safety Knife Blade, 5 per Package
- RS PRO Steel Flat Safety Knife Blade, 5 per Package











