Stanley Carbon Steel Flat Replacement, 190 x 50 mm 50 mm, 6 per Package

Subtotal (1 unit)*

$53.48

(exc. GST)

$58.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.48

*price indicative

RS Stock No.:
279-2180
Mfr. Part No.:
0-12-313
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Blade Size

190 x 50 mm

Product Type

Knife Blade

Blade Shape

Flat

Material

Carbon Steel

Heavy Duty

No

Blade Type

Replacement

Blade Width

50mm

Number of Pieces

6

Blade Length

190mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Stanley Plane Irons for Bailey. It is made of chrome carbon steel.

Iron gradient at 25 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy