Stanley Steel Curved Knife Blade, 79 mm 20 mm, 100 per Package
- RS Stock No.:
- 537-649
- Mfr. Part No.:
- 1-11-983
- Brand:
- Stanley
Subtotal (1 pack of 100 units)*
$80.33
(exc. GST)
$88.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $80.33 | $0.803 |
*price indicative
- RS Stock No.:
- 537-649
- Mfr. Part No.:
- 1-11-983
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Size | 79 mm | |
| Product Type | Knife Blade | |
| Blade Shape | Curved | |
| Material | Steel | |
| Heavy Duty | Yes | |
| Blade Type | Knife Blade | |
| Blade Width | 20mm | |
| Number of Pieces | 100 | |
| Blade Length | 50mm | |
| Blade Thickness | 630μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Size 79 mm | ||
Product Type Knife Blade | ||
Blade Shape Curved | ||
Material Steel | ||
Heavy Duty Yes | ||
Blade Type Knife Blade | ||
Blade Width 20mm | ||
Number of Pieces 100 | ||
Blade Length 50mm | ||
Blade Thickness 630μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Stanley Knife Blade, 50mm Blade Length, Steel - 1-11-983
This knife blade is a curved cutting blade designed for heavy-duty utility tasks in industrial settings. It is intended for precise material removal and trimming where robustness and repeatability are required, particularly within automation, electronics, electrical and mechanical workshop environments.
Features & Benefits
• Curved edge improves cutting control and line visibility
• Steel construction offers sustained edge performance under load
• 0.63mm thickness resists deformation during repetitive cuts
• 20mm width provides stable contact and guided tracking
• Heavy-duty build supports demanding industrial use
• Steel construction offers sustained edge performance under load
• 0.63mm thickness resists deformation during repetitive cuts
• 20mm width provides stable contact and guided tracking
• Heavy-duty build supports demanding industrial use
Applications
• Suitable for precision cable stripping and trimming in electronics assembly
• Ideal for panel modification and gasket trimming in electrical workshops
• Used for controlled scoring of plastics and composite components
• Can be used for routine maintenance cutting in mechanical fabrication
• Suitable for production-line cutting in automated tooling stations
• Ideal for panel modification and gasket trimming in electrical workshops
• Used for controlled scoring of plastics and composite components
• Can be used for routine maintenance cutting in mechanical fabrication
• Suitable for production-line cutting in automated tooling stations
How many blades are supplied in a single bulk pack?
The pack contains 100 individual blades to support high-volume operations and reduce replenishment frequency.
What is the overall blade geometry relevant to cutting access?
The blade offers a curved profile with an overall size of 79mm to aid access into confined or angled work areas.
What blade length engages the material during a cut?
The Active cutting length is 50mm, providing a consistent contact zone for controlled material removal.
What material composition should I expect in each blade?
Each unit is manufactured from steel to provide rigidity and predictable wear characteristics.
How does the blade width affect tool compatibility?
The 20mm width aligns with common utility-knife fittings that accept wider replacement blades for enhanced stability.
- RS Stock No. 2215214
- Mfr. Part No. 379-60
Each
$129.02
- RS Stock No. 0613454
Each (In a Pack of 5)
$2.658
- RS Stock No. 2676797
- Mfr. Part No. 90 29 02
Each
$95.16
Related links
- Stanley FatMax Curved Safety Knife Blade, 5 per Package
- RS PRO Steel Curved Safety Knife Blade, 5 per Package
- RS PRO Steel Curved Safety Knife Blade 44.7 mm, 5 per Package
- Stanley Knife Blade 100 per Package
- Stanley Knife Blade 100 per Package
- Stanley Flat Safety Knife Blade, 100 per Package
- Stanley Knife Blade 100 per Package
- Stanley Knife Blade 100 per Package











