SAM Flat Knife Blade, 90 mm 90 mm

Subtotal (1 unit)*

$101.01

(exc. GST)

$111.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.01

*price indicative

RS Stock No.:
221-4873
Mfr. Part No.:
19822
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Knife Blade

Blade Size

90 mm

Blade Shape

Flat

Blade Type

Knife Blade

Blade Width

90mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage Blade Cutter Straight 90Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy