BETA Carbon Steel Flat Knife Blade, 228.6 mm
- RS Stock No.:
- 234-5453
- Mfr. Part No.:
- 1338R9
- Brand:
- BETA
Subtotal (1 unit)*
$118.21
(exc. GST)
$130.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.21 |
*price indicative
- RS Stock No.:
- 234-5453
- Mfr. Part No.:
- 1338R9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Knife Blade | |
| Blade Size | 228.6 mm | |
| Blade Shape | Flat | |
| Material | Carbon Steel | |
| Heavy Duty | No | |
| Blade Type | Knife Blade | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Knife Blade | ||
Blade Size 228.6 mm | ||
Blade Shape Flat | ||
Material Carbon Steel | ||
Heavy Duty No | ||
Blade Type Knife Blade | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare body blades for item 1338A-B.
For use with 1338A-B
Weight 270g
Related links
- BETA Carbon Steel Flat Knife Blade, 304.8 mm
- Knipex Steel Flat Knife Blade 1 per Package
- Knipex Steel Flat Knife Blade 10 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade, 10 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade 10 per Package
- Masterplug Carbon Steel Flat Scalpel Blade 50 per Package
- Swann-Morton Carbon Steel Flat Scalpel Blade 50 per Package
- Swann-Morton Carbon Steel Flat Scalpel Blade 50 per Package
