Facom Curved Cutter Blade

Subtotal (1 unit)*

$154.88

(exc. GST)

$170.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.88

*price indicative

RS Stock No.:
235-3879
Mfr. Part No.:
CAD.P300F1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Knife Blade

Blade Shape

Curved

Blade Type

Cutter Blade

Blade Length

63mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy