HAZET Black, Blue Foam Kneeling Pad/Mat - 450 x 210 x 30 mm

Subtotal (1 unit)*

$51.45

(exc. GST)

$56.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.45

*price indicative

RS Stock No.:
644-635
Mfr. Part No.:
195-1
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Dimensions

450 x 210 x 30 mm

Product Type

Kneeling Pad/Mat

Colour

Black, Blue

Material

Foam

Sub Type

Kneeling

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The HAZET Ergonomic kneeling mat shaped, ideal for workshop and garage use. Made from closed-cell foam, it resists oil, petrol, and brake cleaner. Its compact size (450x210x30 mm) makes it easy to carry and store.

Non absorbing foam construction

Integrated handle for portability

Easy to clean surface

Enhanced comfort with upgraded foam quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy