SKROSS Travel Adapter Europe USA, 7A
- RS Stock No.:
- 802-773
- Mfr. Part No.:
- 1.500284-E
- Brand:
- SKROSS
Subtotal (1 unit)*
$86.84
(exc. GST)
$95.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.84 |
*price indicative
- RS Stock No.:
- 802-773
- Mfr. Part No.:
- 1.500284-E
- Brand:
- SKROSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKROSS | |
| Converter Type | Travel Adapter | |
| Product Type | Travel Adapter | |
| Current | 7A | |
| Number of USB Ports | 2 | |
| Number of Sockets | 1 | |
| Voltage | 250V | |
| Connector Country B | USA | |
| Connector Country A | Europe | |
| Standards/Approvals | IEC | |
| Connector Type | USB | |
| Select all | ||
|---|---|---|
Brand SKROSS | ||
Converter Type Travel Adapter | ||
Product Type Travel Adapter | ||
Current 7A | ||
Number of USB Ports 2 | ||
Number of Sockets 1 | ||
Voltage 250V | ||
Connector Country B USA | ||
Connector Country A Europe | ||
Standards/Approvals IEC | ||
Connector Type USB | ||
- COO (Country of Origin):
- TH
Related links
- SKROSS Travel Adapter Europe UK, 7A
- SKROSS Travel Adapter World USA, 7A
- SKROSS Travel Adapter World Europe, 7A
- SKROSS Travel Adapter World UK, 7A
- SKROSS Travel Adapter World Australia UK 7A
- SKROSS Travel Adapter USA China South Africa, 16A
- SKROSS Travel Adapter China Europe Australia USA China UK, 2.5A
- SKROSS Travel Adapter USA UK Europe China Australia, 10A
