Maxisafe Knee Pad, Adjustable Strap Resistant to Compression Resistant, Slip Resistant, Heat Resistant, Impact Resistant
- RS Stock No.:
- 241-5493
- Mfr. Part No.:
- KPE680
- Brand:
- Maxisafe
Subtotal (1 pair)*
$101.11
(exc. GST)
$111.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $101.11 |
*price indicative
- RS Stock No.:
- 241-5493
- Mfr. Part No.:
- KPE680
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Knee Pad | |
| Resistance Features | Compression Resistant, Slip Resistant, Heat Resistant, Impact Resistant | |
| Standards/Approvals | EN 14404 | |
| Attachment Type | Adjustable Strap | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Knee Pad | ||
Resistance Features Compression Resistant, Slip Resistant, Heat Resistant, Impact Resistant | ||
Standards/Approvals EN 14404 | ||
Attachment Type Adjustable Strap | ||
- COO (Country of Origin):
- CN
The Maxisafe GELMAX professional air injected gel kneepads constructed of heavy-duty 600D polyester fabric and a closed-cell foam provides all-day comfort. Designed to use for tiling & grouting, carpet laying, floor cleaning, carpentry, roofing and gardening.
Foam core gives maximum cushioning
Comfortable elastic straps with Velcro fasteners
Super-thick and ½ high density
Anti-compression air injected gel
Related links
- ProGARM Polymer Composite Knee Pad Abrasion Resistant, Penetration
- Irwin Black Adjustable Strap Resistant to Impact Resistant
- Irwin Black Adjustable Strap Resistant to Impact Resistant
- RS PRO Black Knee Pad, Adjustable Strap Resistant to Water Resistant
- Stanley FatMax Black Adjustable Strap Resistant to Abrasion Resistant
- Bahco Grey Foam Knee Pad, Strap Resistant to Anti-Slip
- Impacto Knee Pad, Adjustable Strap
- Coverguard Black Polyethylene Knee Pad, Adjustable Strap
