Storm IP65 4 Key Illuminated Polymer Keypad
- RS Stock No.:
- 793-3727
- Mfr. Part No.:
- 7203-04CW202
- Brand:
- Storm
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.00
(exc. GST)
$67.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $61.00 |
| 13 - 24 | $58.90 |
| 25 + | $56.13 |
*price indicative
- RS Stock No.:
- 793-3727
- Mfr. Part No.:
- 7203-04CW202
- Brand:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Product Type | Keypad | |
| Keypad Layout | 1 x 4 | |
| Membrane Operation | No | |
| Number of Keys | 4 | |
| Keypad Output | Matrix | |
| Housing Material | Polymer | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Operations | |
| Panel Cutout Width | 32mm | |
| Panel Cutout Height | 96mm | |
| Actuator Colour | White | |
| Actuator Material | Plastic | |
| Maximum Operating Temperature | 60°C | |
| Series | 720 TFX- i | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Product Type Keypad | ||
Keypad Layout 1 x 4 | ||
Membrane Operation No | ||
Number of Keys 4 | ||
Keypad Output Matrix | ||
Housing Material Polymer | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Operations | ||
Panel Cutout Width 32mm | ||
Panel Cutout Height 96mm | ||
Actuator Colour White | ||
Actuator Material Plastic | ||
Maximum Operating Temperature 60°C | ||
Series 720 TFX- i | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
Storm 720 TFX- i Series Sealed Illuminated Keypads
These 720 TFX- i Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action.
Designed for use in harsh industrial enviroments
Integral illumination for use in dark or partially lit locations
Above or below panel installation options
Maximum Switch Rating: 50 mA @ 24 V dc
Operational life of over 2 million cycles per key
Above panel water/ dust ingress IP65 protection rating"
Related links
- Storm IP65 4 Key Illuminated Polymer Keypad
- Storm IP65 12 Key Illuminated Polymer Keypad
- Storm IP65 16 Key Illuminated Polymer Keypad
- Storm IP65 4 Key Polymer Keypad
- Storm IP54 20 Key Illuminated Polymer Keypad
- Storm IP65 12 Key Polymer Keypad
- Storm IP65 16 Key Polymer Keypad
- Storm IP65 4 Key Die Cast Zinc Keypad
