Storm IP65 4 Key Polymer Keypad

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$52.35

(exc. GST)

$57.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$52.35-
13 - 24$51.701%
25 +$50.822%

*price indicative

RS Stock No.:
793-3711
Mfr. Part No.:
7203-04C0202
Brand:
Storm
Find similar products by selecting one or more attributes.
Select all

Brand

Storm

Product Type

Keypad

Keypad Layout

1 x 4

Membrane Operation

No

Number of Keys

4

Housing Material

Polymer

Keypad Output

Matrix

Illuminated

No

IP Rating

IP65

Housing Colour

Black

Mechanical Life Per Key

2000000Operations

Actuator Colour

White

Panel Cutout Width

32mm

Panel Cutout Height

96mm

Actuator Material

Plastic

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

720 TFX

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB

Storm 720 TFX Series Sealed Keypads


These 720 TFX Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action.

Designed for use in harsh industrial enviroments

Above or below panel installation options

Maximum Switch Rating: 50 mA @ 24 V dc

Operational life of over 2 million cycles per key

Above panel water/ dust ingress IP65 protection rating

  • RS Stock No. 7933755
  • Mfr. Part No. 7202-0400202
Each
$57.57
  • RS Stock No. 1848853
  • Mfr. Part No. 2K041102
Each
$74.28
  • RS Stock No. 7933733
  • Mfr. Part No. 7207-0410202
Each
$67.21
  • RS Stock No. 1848869
  • Mfr. Part No. 2K042102
Each
$80.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy