EOZ IP67 16 Key Illuminated ABS Keypad

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$347.74

(exc. GST)

$382.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$347.74-
10 - 49$335.623%
50 +$319.957%

*price indicative

RS Stock No.:
690-3179
Mfr. Part No.:
SL.16350.241
Brand:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Product Type

Keypad

Keypad Layout

4 x 4

Membrane Operation

No

Number of Keys

16

Keypad Output

Matrix

Housing Material

ABS

Illuminated

Yes

IP Rating

IP67

Housing Colour

Yellow

Mechanical Life Per Key

4000000Operations

Panel Cutout Width

13.5mm

Panel Cutout Height

115mm

Actuator Colour

Silver

Actuator Material

Polycarbonate

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

S

Minimum Operating Temperature

-25°C

COO (Country of Origin):
FR

S Series Lite Keypads (16 Key)


High impact resistance housing and keys

Anti pull-off keys

Metal finish Polycarbonate housing and keys

Contact rating: 5mA @ 5Vdc

Contact resistance: ≤200Ω

Dielectric strength: 1500Vrms

Insulation resistance: ≥1000MΩ

Carbon contact material

Key lifetime; 4 million operations

Fully sealed to IP67 using gasket supplied

Front or rear panel mounting

Connection via standard 0.1in. pitch header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy