EOZ IP67 16 Key Illuminated Keypad
- RS Stock No.:
- 690-3211
- Mfr. Part No.:
- M16iARSABLMH
- Brand:
- EOZ
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $70.90
View bulk pricing optionsSubtotal (1 unit)*
$404.82
(exc. GST)
$445.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $404.82 | - |
| 10 - 49 | $397.73 | $70.90 |
| 50 + | $387.39 | $871.50 |
*price indicative
- RS Stock No.:
- 690-3211
- Mfr. Part No.:
- M16iARSABLMH
- Brand:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Product Type | Keypad | |
| Keypad Layout | Hexadecimal | |
| Number of Keys | 16 | |
| Illuminated | Yes | |
| IP Rating | IP67 | |
| Mechanical Life Per Key | 4000000Cycles | |
| Actuator Colour | Blue | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Anodised Aluminium | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Product Type Keypad | ||
Keypad Layout Hexadecimal | ||
Number of Keys 16 | ||
Illuminated Yes | ||
IP Rating IP67 | ||
Mechanical Life Per Key 4000000Cycles | ||
Actuator Colour Blue | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Anodised Aluminium | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
M Series Keypads
Rugged, cost effective industrial or public use, vandal resistant keypads
Keypads can be mounted from the rear, via mounting holes in the back of the keypad housing, or by utilising the mounting kit
Mounting kit comprising silicone sealing gasket and 2 ABS polycarbonate mounting brackets (included)
IK 09 impact resistance (behind 3mm thick panel)
IP67 front face
Anti-twist and anti-wrench 12mm diameter aluminium keys
Tactile feel (silicone membrane with carbon pills, on gold coated PCB)
Supply voltage 5Vdc 240mA max.
Actuation force 1.9N +/- 30%, travel 0.8 to 1.3mm
Contact resistance <200Ω
Typical applications include Access control, Telecom, Transport, Vending, Security etc
Related links
- EOZ IP67 16 Key Illuminated ABS Keypad
- EOZ IP67 16 Key Zamak 5 Anti-Vandal Keypad
- EOZ IP67 12 Key Illuminated Zamak 5 Anti-Vandal Keypad
- Storm IP65 16 Key Illuminated Polymer Keypad
- EOZ IP67 12 Key Illuminated Plastic Keypad
- EOZ IP67 12 Key Illuminated ABS Keypad
- EOZ IP67 12 Key Plastic Keypad
- EOZ IP67 4 Key Plastic Keypad
