EOZ IP67 16 Key Illuminated ABS Keypad
- RS Stock No.:
- 690-3172
- Mfr. Part No.:
- SL.16300.211
- Brand:
- EOZ
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$382.31
(exc. GST)
$420.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $382.31 | - |
| 10 - 49 | $368.94 | 3% |
| 50 + | $351.74 | 7% |
*price indicative
- RS Stock No.:
- 690-3172
- Mfr. Part No.:
- SL.16300.211
- Brand:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Keypad Layout | 4 x 4 | |
| Product Type | Keypad | |
| Membrane Operation | No | |
| Number of Keys | 16 | |
| Keypad Output | Common Point | |
| Housing Material | ABS | |
| Illuminated | Yes | |
| IP Rating | IP67 | |
| Housing Colour | Blue | |
| Mechanical Life Per Key | 4000000Operations | |
| Actuator Colour | Silver | |
| Panel Cutout Width | 13.5mm | |
| Panel Cutout Height | 115mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Series | S | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Keypad Layout 4 x 4 | ||
Product Type Keypad | ||
Membrane Operation No | ||
Number of Keys 16 | ||
Keypad Output Common Point | ||
Housing Material ABS | ||
Illuminated Yes | ||
IP Rating IP67 | ||
Housing Colour Blue | ||
Mechanical Life Per Key 4000000Operations | ||
Actuator Colour Silver | ||
Panel Cutout Width 13.5mm | ||
Panel Cutout Height 115mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Series S | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
S Series Lite Keypads (16 Key)
High impact resistance housing and keys
Anti pull-off keys
Metal finish Polycarbonate housing and keys
Contact rating: 5mA @ 5Vdc
Contact resistance: ≤200Ω
Dielectric strength: 1500Vrms
Insulation resistance: ≥1000MΩ
Carbon contact material
Key lifetime; 4 million operations
Fully sealed to IP67 using gasket supplied
Front or rear panel mounting
Connection via standard 0.1in. pitch header
