EOZ IP67 16 Key Zamak 5 Anti-Vandal Keypad

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$285.12

(exc. GST)

$313.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$285.12
100 - 499$280.24
500 +$269.07

*price indicative

RS Stock No.:
146-412
Mfr. Part No.:
S.16350.001
Brand:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Product Type

Anti-Vandal Keypad

Keypad Layout

4 x 4

Number of Keys

16

Keypad Output

Matrix

Housing Material

Zamak 5

IP Rating

IP67

Housing Colour

Grey

Mechanical Life Per Key

4000000Operations

Panel Cutout Height

56mm

Panel Cutout Width

10.6mm

Actuator Colour

Chrome

Maximum Operating Temperature

85°C

Actuator Material

Zinc Aluminium Alloy

Standards/Approvals

RoHS

Series

S

Minimum Operating Temperature

-25°C

COO (Country of Origin):
FR

Metal anti-vandal keypads, IP67, series S


IP67 sealed metal anti-vandal keypads with concave tactile keys.

Keypad (chrome-plated zinc alloy) with zink alloy keys

Front or rear panel mount.

Available illuminated (blue or yellow LED) or non-illuminated.

Available with 12 or 16 keys, and matrix or common point outputs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy