EOZ IP67 12 Key ABS Keypad
- RS Stock No.:
- 690-3141
- Mfr. Part No.:
- SL.12100.001
- Brand:
- EOZ
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$189.95
(exc. GST)
$208.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $189.95 |
| 10 - 49 | $187.64 |
| 50 + | $154.44 |
*price indicative
- RS Stock No.:
- 690-3141
- Mfr. Part No.:
- SL.12100.001
- Brand:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Keypad Layout | 4 x 3 | |
| Product Type | Keypad | |
| Membrane Operation | No | |
| Number of Keys | 12 | |
| Housing Material | ABS | |
| Keypad Output | Common Point | |
| Illuminated | No | |
| IP Rating | IP67 | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 4000000Operations | |
| Panel Cutout Width | 13.5mm | |
| Actuator Colour | Silver | |
| Panel Cutout Height | 115mm | |
| Actuator Material | Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | S | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Keypad Layout 4 x 3 | ||
Product Type Keypad | ||
Membrane Operation No | ||
Number of Keys 12 | ||
Housing Material ABS | ||
Keypad Output Common Point | ||
Illuminated No | ||
IP Rating IP67 | ||
Housing Colour Black | ||
Mechanical Life Per Key 4000000Operations | ||
Panel Cutout Width 13.5mm | ||
Actuator Colour Silver | ||
Panel Cutout Height 115mm | ||
Actuator Material Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series S | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
S Series Lite Keypads (12 Key)
High impact resistance housing and keys
Anti pull-off keys
Metal finish Polycarbonate housing and keys
Contact rating: 5mA @ 5Vdc
Contact resistance: ≤200Ω
Dielectric strength: 1500Vrms
Insulation resistance: ≥1000MΩ
Carbon contact material
Key lifetime
4 million operations
Fully sealed to IP67 using gasket supplied
Front or rear panel mounting
Connection on the backsind is a standard 0.1in (2,54mm) pitch male header.
22 pole, 2 rows, gold plated.
Socket connector is not included - suggestion e.g. RS 233-9438
22 pole, 2 rows, gold plated.
Socket connector is not included - suggestion e.g. RS 233-9438
