C & K Key Switch, SPST, 12A 3-Way Flat-Key

Subtotal (1 unit)*

$52.29

(exc. GST)

$57.52

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
1 +$52.29

*price indicative

RS Stock No.:
863-6919
Mfr. Part No.:
H100AA2F205NQ
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Key Switch

Number of Positions

3

Switch Operation

Latching

Contact Configuration

SPST

Housing Material

Nylon

Switch Contact Current

12A

Key Type

Flat

Terminal Type

Quick Connect

Bezel Shape

Round

Contact DC Voltage

125V dc

Contact AC Voltage

240V ac

Key Index Angle

45°

Standards/Approvals

RoHS

Contact Material

Silver

Minimum Operating Temperature

-30°C

Series

H

Mechanical Life

10000Cycles

Maximum Operating Temperature

85°C

C&K Tumbler Power Switchlocks - H Series


A selection of 4 tumbler power switchlocks from C & K. They have positive detent, snap together assembly and are suitable for power switching.

Material: Zinc alloy with stainless steel facing

Supplied with two nickel plated brass keys

Switch Housing: 6/6 nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy