Schneider Electric IP66 Key Switch, 1 NO/1 NC, 3A 2-Way
- RS Stock No.:
- 817-3121
- Mfr. Part No.:
- XB6CGC5B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$92.79
(exc. GST)
$102.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.79 |
*price indicative
- RS Stock No.:
- 817-3121
- Mfr. Part No.:
- XB6CGC5B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Contact Configuration | 1 NO/1 NC | |
| Key Trapping | No | |
| Switch Contact Current | 3A | |
| IP Rating | IP66 | |
| Terminal Type | Quick Connect | |
| Bezel Shape | Square | |
| Contact DC Voltage | 250V dc | |
| Standards/Approvals | UL, CSA | |
| Key Index Angle | 70° | |
| Contact Material | Silver Alloy | |
| Series | Harmony | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 200000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Contact Configuration 1 NO/1 NC | ||
Key Trapping No | ||
Switch Contact Current 3A | ||
IP Rating IP66 | ||
Terminal Type Quick Connect | ||
Bezel Shape Square | ||
Contact DC Voltage 250V dc | ||
Standards/Approvals UL, CSA | ||
Key Index Angle 70° | ||
Contact Material Silver Alloy | ||
Series Harmony | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 200000Cycles | ||
Rotary knobs with lock and Faston tabs
Selector switches with rectangular, square or round heads.
Rotary knob with lock
2 set positions
No. 200 key removed in all positions
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Related links
- Schneider Electric IP65 Key Switch, 1 NO/1 NC 2-Way 200-Key
- Schneider Electric IP66 IP69K Key Switch, 1 NO 2-Way 455-Key
- Eaton IP65 1 NC, 4A 2-Way MS1-Key
- Schneider Electric IP69 IP69K 2 NO, 10A 2-Way 455-Key
- Schneider Electric IP67 IP69K SPST 2-Way 455-Key
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- Idec Key Switch, 1 NO/1 NC 2-Way
