Idec Key Switch, 1 NO/1 NC 2-Way
- RS Stock No.:
- 813-5167
- Mfr. Part No.:
- YW1K-2AE11
- Brand:
- Idec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 813-5167
- Mfr. Part No.:
- YW1K-2AE11
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | 1 NO/1 NC | |
| Key Trapping | No | |
| Housing Material | Plastic | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Key Index Angle | 90° | |
| Series | IDEC YW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration 1 NO/1 NC | ||
Key Trapping No | ||
Housing Material Plastic | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Key Index Angle 90° | ||
Series IDEC YW | ||
- COO (Country of Origin):
- CN
IDEC YW 22mm Key Switches
The YW series of key switches from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments. The key switches feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers.
Self-cleaning contacts
Innovative plastic locking lever
Compact and light-weight
Easily removable contact blocks
