C & K Keylock Switch, DPST, 100mA
- RS Stock No.:
- 257-0727
- Mfr. Part No.:
- PVA1EEH13.5NV2
- Brand:
- C & K
This image is representative of the product range
Subtotal (1 bag of 1500 units)*
$3,451.50
(exc. GST)
$3,796.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1500 + | $2.301 | $3,451.50 |
*price indicative
- RS Stock No.:
- 257-0727
- Mfr. Part No.:
- PVA1EEH13.5NV2
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Keylock Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | DPST | |
| Switch Contact Current | 100mA | |
| Contact DC Voltage | 32V dc | |
| Switch Configuration | DPST, DPDT | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | PVA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Keylock Switch | ||
Switch Operation Momentary | ||
Contact Configuration DPST | ||
Switch Contact Current 100mA | ||
Contact DC Voltage 32V dc | ||
Switch Configuration DPST, DPDT | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series PVA | ||
- COO (Country of Origin):
- CN
The C & K pushbutton switch has plunger for cap actuator type, 100 mA current rating and 32 VDC voltage rating, DPST-NO contact configuration with through-hole mounting type.
Compact design
Short stroke to latch
Wide variety of actuator heights
