Lorlin IP67, IP66 Keylock Switch, DPST, 1A 1-Way Common-Key
- RS Stock No.:
- 896-8058
- Mfr. Part No.:
- WRL-5-M-D-2-RS
- Brand:
- Lorlin
Get a bulk buy discount
Add 50 more to save $100.00
View bulk pricing optionsSubtotal (1 unit)*
$50.30
(exc. GST)
$55.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 114 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $50.30 | - |
| 50 - 99 | $48.30 | $100.00 |
| 100 - 249 | $46.60 | $370.00 |
| 250 + | $45.29 | $1,252.50 |
*price indicative
- RS Stock No.:
- 896-8058
- Mfr. Part No.:
- WRL-5-M-D-2-RS
- Brand:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Keylock Switch | |
| Number of Positions | 1 | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Key Trapping | Yes | |
| Housing Material | Polyamide 66 | |
| Switch Contact Current | 1A | |
| IP Rating | IP67, IP66 | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 115V ac | |
| Key Index Angle | 60° | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass CZ108 | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Series | WRL | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Keylock Switch | ||
Number of Positions 1 | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Key Trapping Yes | ||
Housing Material Polyamide 66 | ||
Switch Contact Current 1A | ||
IP Rating IP67, IP66 | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 115V ac | ||
Key Index Angle 60° | ||
Standards/Approvals RoHS | ||
Contact Material Brass CZ108 | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Series WRL | ||
- COO (Country of Origin):
- GB
Lorlin WRL Sealed Keylock Switches
The WRL series has been designed to offer a miniature, 16mm key lock with an IP66/IP67 rating. They also have a wide temperature range of -20 to +65°C making them suitable for many possible applications. Keys are double entry and users can select either key locking or removable from both/all positions. They are available in 2 or three positions and all units are equipped with solder terminals. Two keys are supplied with each switch and options for common key (901) or different key (200 potential differs) are available.
Made in UK
Miniature key-operated Lock switch
Single or Double pole
Up to 200 key combinations – keys to differ
Common keys available – keys to pass
Keys are double entry (they can be inserted into the lock either way up)
Occupies small panel area
Easily assembled through front of equipment panel
Rear projection less than 30mm from panel
Note
For continued exterior use lubricate with oil regularly. Suitable for Marine Environment exposure to Severity 1(EN60068-2-52)
