C & K Switch, SPST, 100mA 1-Way U-Key

N

Subtotal (1 unit)*

$2.41

(exc. GST)

$2.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.41

*price indicative

RS Stock No.:
838-286
Mfr. Part No.:
Y41A00511FPLFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Number of Positions

1

Product Type

Switch

Switch Operation

Momentary

Contact Configuration

SPST

Switch Contact Current

100mA

Key Type

U

Terminal Type

Pin

Bezel Shape

Round

Contact DC Voltage

32V dc

Contact AC Voltage

250V

Standards/Approvals

RoHS Compliant

Contact Material

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Series

D6

Mechanical Life

250000Cycles

COO (Country of Origin):
CN
The C & K Switch is a SPST momentary key switch designed for easy coding on PCB layouts, Ideal for applications requiring a tactile response.

Positive tactile feedback enhances user experience

Wide variety of colours and styles provide aesthetic flexibility

High temperature resilience ensures durability under demanding conditions

Solderability compatible with lead-free profiles guarantees compliant assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy