Lorlin IP67 Lock, DPST, 1A 2-Way

N

This image is representative of the product range

Subtotal (1 unit)*

$52.07

(exc. GST)

$57.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.07

*price indicative

RS Stock No.:
840-888
Mfr. Part No.:
WRLM-5-T-D-RS
Brand:
Lorlin
Find similar products by selecting one or more attributes.
Select all

Brand

Lorlin

Product Type

Lock

Number of Positions

2

Switch Operation

Off-On

Contact Configuration

DPST

Housing Material

Polyamide

Key Trapping

Yes

Switch Contact Current

1A

IP Rating

IP67

Terminal Type

Solder Terminal

Bezel Shape

Round

Contact AC Voltage

240V ac

Switch Configuration

Lock

Standards/Approvals

EN61058-1

Key Index Angle

90°

Contact Material

Brass

Series

WRL

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000Cycles

COO (Country of Origin):
GB
The Lorlin Lock switch provides a secure solution for critical electrical systems requiring restricted access. Its robust design ensures reliable performance for industrial and commercial machinery.

Wide operating range from -25°C to +85°C

Extended mechanical life exceeding 15000 cycles

Proudly manufactured in the United Kingdom

Key operated mechanism to prevent unauthorised use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy