Lorlin IP66, IP67 Lock, SPST, 1A 2-Way
- RS Stock No.:
- 840-795
- Mfr. Part No.:
- WRL-5-T-D-2-RS
- Brand:
- Lorlin
N
This image is representative of the product range
Subtotal (1 unit)*
$46.04
(exc. GST)
$50.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.04 |
*price indicative
- RS Stock No.:
- 840-795
- Mfr. Part No.:
- WRL-5-T-D-2-RS
- Brand:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Lock | |
| Number of Positions | 2 | |
| Switch Operation | On-On | |
| Contact Configuration | SPST | |
| Housing Material | Polycarbonate | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Solder Terminal | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | Lock | |
| Standards/Approvals | EN61058-1 | |
| Key Index Angle | 90° | |
| Contact Material | Brass | |
| Series | WRL | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Lock | ||
Number of Positions 2 | ||
Switch Operation On-On | ||
Contact Configuration SPST | ||
Housing Material Polycarbonate | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
IP Rating IP66, IP67 | ||
Terminal Type Solder Terminal | ||
Bezel Shape Round | ||
Contact DC Voltage 24V dc | ||
Switch Configuration Lock | ||
Standards/Approvals EN61058-1 | ||
Key Index Angle 90° | ||
Contact Material Brass | ||
Series WRL | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- GB
The Lorlin Lock switch is designed for reliable operation in harsh environments, providing effective locking mechanisms with robust specifications tailored for demanding applications.
Rated for 1A at 24V dc with a lifespan exceeding 10,000 cycles
Proven insulation resistance over 999MΩ at 500Vdc initially
Constructed from a Durable zinc alloy, plated for enhanced corrosion resistance
Versatile operational temperature range from -20°C to +65°C
