Lorlin IP67 Key Switch, DPST, 4A 2-Way
- RS Stock No.:
- 711-8344
- Mfr. Part No.:
- WRLM-5-S-D
- Brand:
- Lorlin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.69
(exc. GST)
$61.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $55.69 |
| 50 - 99 | $55.00 |
| 100 - 249 | $54.00 |
| 250 + | $53.00 |
*price indicative
- RS Stock No.:
- 711-8344
- Mfr. Part No.:
- WRLM-5-S-D
- Brand:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | DPST | |
| Key Trapping | Yes | |
| Housing Material | Fibreglass Reinforced Polyamide | |
| Switch Contact Current | 4A | |
| IP Rating | IP67 | |
| Terminal Type | Solder | |
| Bezel Shape | Tapered | |
| Contact AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Contact Material | Silver Cadmium Oxide | |
| Mechanical Life | 15000Operations | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Series | WRLM | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration DPST | ||
Key Trapping Yes | ||
Housing Material Fibreglass Reinforced Polyamide | ||
Switch Contact Current 4A | ||
IP Rating IP67 | ||
Terminal Type Solder | ||
Bezel Shape Tapered | ||
Contact AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
Contact Material Silver Cadmium Oxide | ||
Mechanical Life 15000Operations | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Series WRLM | ||
Lorlin Key Switch
The Lorlin key switch has a double pole double throw(DPDT) OFF-ON contact configuration. It is high tech, miniature, key-operated lock switch. The key switch comes in a 2-part construction, a switch module and the key lock. The key lock can be fitted from the front of the panel and then the switch module can be snapped on from the rear.
It has a contact current rating of 4A at 250VAC.
Features and Benefits
Up to 200 key combinations are keys to differ
Common keys available keys to pass
Standard solder terminals (printed circuit terminals optional – add /P to part number).
For continued exterior use lubricate lock regularly
Snap on switch module
Number of positions are 2
Latching switch operation
Key trapping
Solder terminal
Case material is glass-fibre reinforced PA
Bezel shape is tapered
Depth behind panel is 40.85mm
Key index angle is 90°
Contact material is silver cadmium oxide
Mechanical life is 15,000 operations
Operating temperature range -25°C and 85°C
Applications
Control panels
Lighting controls
Certifications
EN61058
IP67 rated
