Lorlin IP66, IP67 Key Switch, SPDT, 1A 2-Way Random-Key
- RS Stock No.:
- 562-567
- Mfr. Part No.:
- WRL-5-E-D-2
- Brand:
- Lorlin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.99
(exc. GST)
$53.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
- Plus 175 unit(s) shipping from 03 February 2027
- Plus 175 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $48.99 |
| 50 - 99 | $48.35 |
| 100 - 249 | $47.51 |
| 250 + | $46.62 |
*price indicative
- RS Stock No.:
- 562-567
- Mfr. Part No.:
- WRL-5-E-D-2
- Brand:
- Lorlin
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
| Brand | Lorlin | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Contact Configuration | SPDT | |
| Housing Material | Zinc Alloy | |
| Switch Contact Current | 1A | |
| IP Rating | IP66, IP67 | |
| Key Type | Random | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 115V ac | |
| Standards/Approvals | RoHS | |
| Key Index Angle | 90° | |
| Contact Material | Silver Plated Brass | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Life | 10000Cycles | |
| Series | WRL | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Contact Configuration SPDT | ||
Housing Material Zinc Alloy | ||
Switch Contact Current 1A | ||
IP Rating IP66, IP67 | ||
Key Type Random | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 115V ac | ||
Standards/Approvals RoHS | ||
Key Index Angle 90° | ||
Contact Material Silver Plated Brass | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life 10000Cycles | ||
Series WRL | ||
- COO (Country of Origin):
- GB
16mm Sealed Key Switch IP66/IP67 - WRL Series
Miniature 2 position key switches
Rear projection less than 30 mm from panel
Suitable for continued exterior use
Common key or random key profile with 2 keys per lock
90° lock movement
Solder terminals
Contact rating 5 A @ 115 Vac
- RS Stock No. 8968046
- Mfr. Part No. WRL-5-D-D-2-RS
Each
$44.22
- RS Stock No. 0562561
- Mfr. Part No. WRL-5-E-S-2
Each
$68.95
- RS Stock No. 8968055
- Mfr. Part No. WRL-5-D-S-2-RS
Each
$51.30
Related links
- Lorlin IP67 SPDT, 1A 2-Way Random-Key
- Lorlin IP66 SPDT, 1A 2-Way Common-Key
- Lorlin IP67 Key Switch 5A 2-Way Random-Key
- Lorlin Key Switch 1A 2-Way Random-Key
- Lorlin IP67 SPDT, 1A 2-Way Common-Key
- Lorlin IP66 DPST, 1A 2-Way Common-Key
- Lorlin Key Switch 1A 2-Way Random-Key
- Lorlin IP66 DPST, 1A 1-Way Common-Key