Lorlin Key Switch, 1A 1-Way
- RS Stock No.:
- 690-504
- Mfr. Part No.:
- SRL-5-M-S-2
- Brand:
- Lorlin
This image is representative of the product range
Subtotal (1 unit)*
$31.31
(exc. GST)
$34.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 32 left, ready to ship from another location
- Final 200 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | $31.31 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$21.51
(exc. GST)
$23.66
(inc. GST)
- RS Stock No.:
- 690-504
- Mfr. Part No.:
- SRL-5-M-S-2
- Brand:
- Lorlin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Number of Positions | 1 | |
| Product Type | Key Switch | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Plated, Brass CZ108 | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Series | SRL | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Number of Positions 1 | ||
Product Type Key Switch | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
Contact Material Silver Plated, Brass CZ108 | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Series SRL | ||
- COO (Country of Origin):
- GB

