Lorlin Key Switch, 1A 4-Way
- RS Stock No.:
- 690-500
- Mfr. Part No.:
- SRL-5-D-S-2
- Brand:
- Lorlin
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$20.75
(exc. GST)
$22.82
(inc. GST)
- RS Stock No.:
- 690-500
- Mfr. Part No.:
- SRL-5-D-S-2
- Brand:
- Lorlin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Key Switch | |
| Number of Positions | 4 | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass CZ108, Silver Plated | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Series | SRL | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Key Switch | ||
Number of Positions 4 | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
Contact Material Brass CZ108, Silver Plated | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Series SRL | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- GB

