RAFI IP65 Key Switch, 1 NO/1 NC, 100A 2-Way Flat-Key

Subtotal (1 pack of 2 units)*

$338.92

(exc. GST)

$372.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$338.92$169.46

*price indicative

RS Stock No.:
525-209
Mfr. Part No.:
1.10.051.203/0001
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

2

Product Type

Key Switch

Switch Operation

Latching

Contact Configuration

1 NO/1 NC

Key Trapping

Yes

Switch Contact Current

100A

IP Rating

IP65

Key Type

Flat

Terminal Type

4-Pin M12

Bezel Shape

L

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Switch Configuration

1 NO/1 NC

Key Index Angle

90°

Standards/Approvals

RoHS, c UR us, UKCA, VDE, REACH, CE

Contact Material

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Mechanical Life

50000Cycles

Series

RAMO 22 K

COO (Country of Origin):
HU
The RAFI Key-operated switch is a secure and precise designed for demanding industrial and technical applications. Featuring a round collar, a black front ring, and latching function, it supports 1 NC and 1 NO contact with M12 4-pin A-coded compatibility. The switch offers key removal at position 0 and is built with robust, gold contacts for reliable performance. Its simple Plug & Play connection and sealed housing make it highly durable and easy to integrate into complex systems.

Contact function 1 NC plus 1 NO

Contact material Gold

Key removal position 0

Rotating angle 1 x 90 degree with shape L

M12 4 pin A coded terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy