RAFI IP65 Key Switch 1-Way Tubular-Key

Unavailable
RS will no longer stock this product.
RS Stock No.:
525-863
Mfr. Part No.:
1.30.255.321/0100
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

1

Switch Operation

Latching

IP Rating

IP65

Key Type

Tubular

COO (Country of Origin):
HU
The RAFI Keylock Switch with a round front ring is ideal for applications in measurement-control-regulation, electrical and mechanical engineering, vehicle construction, handheld terminals, and industrial robots. It features a latching function. With low installation depths, it offers connection flexibility and enhanced safety. It supports design adaptability through different front ring variations and ensures reliability with high-quality locking systems.

Black front ring colour
Rotating angle 1 x 90 degree with V shape
Key removal position 0 plus 1
IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy