Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-864
- Mfr. Part No.:
- 1.30.255.101/0100
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Switch Operation | Momentary | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Switch Operation Momentary | ||
IP Rating IP65 | ||
Key Type Tubular | ||
- COO (Country of Origin):
- HU
The RAFI Keylock Switch with a round front ring is ideal for applications in measurement-control-regulation, electrical and mechanical engineering, vehicle construction, handheld terminals, and industrial robots. It features a momentary contact function. With low installation depths, it offers connection flexibility and enhanced safety. It supports design adaptability through different front ring variations and ensures reliability with high-quality locking systems.
Black front ring colour
Rotating angle 2 x 40 degree
Key removal position 0
IP65 protection
Rotating angle 2 x 40 degree
Key removal position 0
IP65 protection
Related links
- RAFI IP65 Key Switch 1-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 1-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 1-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 19-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 19-Way Tubular-Key
- RAFI IP65 Key Switch 100mA 1-Way Knob-Key
- RAFI IP65 Key Switch 0.1A 1-Way
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
