RAFI IP65 Key Switch, DPST 19-Way Tubular-Key
- RS Stock No.:
- 524-902
- Mfr. Part No.:
- 1.11.051.006/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-902
- Mfr. Part No.:
- 1.11.051.006/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 19 | |
| Switch Operation | Latching, Momentary | |
| Contact Configuration | DPST | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 19 | ||
Switch Operation Latching, Momentary | ||
Contact Configuration DPST | ||
IP Rating IP65 | ||
Key Type Tubular | ||
- COO (Country of Origin):
- HU
The RAFI Key Switch is a versatile and durable component designed for applications in fields like electrical engineering, industrial robotics, and vehicle construction. It features a momentary contact function and latching, ensuring precise haptics and reliable performance. It is both easy to install and well-protected against environmental factors. The system complies with DIN EN 1303 standards and requires occasional maintenance for optimal functionality.
Black collar colour
Front ring colour stainless steel
IP65 protection
Contact function 2 NO
Contact material Gold
Related links
- RAFI IP65 Key Switch 0.1A 19-Way
- RAFI IP65 Key Switch, 1NC/1NO 19-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 1-Way Tubular-Key
- RAFI IP65 Key Switch 1-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 1-Way Tubular-Key
- RAFI IP65 Key Switch Tubular-Key
- RAFI IP65 Key Switch 100000mA 2-Way Flat-Key
- RAFI IP65 Key Switch 0.1A 1-Way
