RAFI IP65 Key Switch, DPST, 100mA 2-Way Knob-Key

Temporarily out of stock
RS Stock No.:
525-544
Mfr. Part No.:
1.10.021.002/0020
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

2

Product Type

Key Switch

Switch Operation

Momentary

Contact Configuration

DPST

Switch Contact Current

100mA

IP Rating

IP65

Key Type

Knob

Terminal Type

4-Pin M12

Bezel Shape

Round

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Switch Configuration

2 NO

Standards/Approvals

CE, RoHS, c UR us, REACH, VDE, UKCA

Key Index Angle

40°

Contact Material

Gold

Mechanical Life

200000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RAMO 22 S

COO (Country of Origin):
HU
The RAFI 2 NO Gold selector switches offer a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions and illuminated panels. Just like all RAMO actuators, connection is simple using Plug Play and without any manual wiring with M12 sensor cables.

Precise haptics

Safe gold contacts

Simple M12 plug play connection

Protected contacts due to sealed housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy