RAFI IP66, IP67, IP65 Key Switch, 2 NC, 100mA 12-Way Tubular-Key
- RS Stock No.:
- 525-186
- Mfr. Part No.:
- 1.10.031.011/0000
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$356.80
(exc. GST)
$392.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $356.80 | $178.40 |
*price indicative
- RS Stock No.:
- 525-186
- Mfr. Part No.:
- 1.10.031.011/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 12 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | 2 NC | |
| Switch Contact Current | 100mA | |
| IP Rating | IP66, IP67, IP65 | |
| Key Type | Tubular | |
| Terminal Type | 12-Pin M5 | |
| Bezel Shape | Round | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Switch Configuration | 2 NC | |
| Standards/Approvals | REACH, CE, c UR us, RoHS, UKCA, VDE | |
| Contact Material | Gold | |
| Series | RAMO 22 E | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 12 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Contact Configuration 2 NC | ||
Switch Contact Current 100mA | ||
IP Rating IP66, IP67, IP65 | ||
Key Type Tubular | ||
Terminal Type 12-Pin M5 | ||
Bezel Shape Round | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Switch Configuration 2 NC | ||
Standards/Approvals REACH, CE, c UR us, RoHS, UKCA, VDE | ||
Contact Material Gold | ||
Series RAMO 22 E | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop Pushbutton with a robust and reliable design, suited for various industrial and technical applications. Featuring a round collar, mushroom head with arrows, and reset capability by rotation, this pushbutton ensures safety and ease of use. Its Plug & Play M12 connection minimizes wiring efforts, while the one-piece enclosed housing guarantees a high level of protection and durability.
Red colour of mushroom and legending
Yellow collar colour
M12 5 pin A coded terminal
Contact function 2 NC
