Subtotal (1 pack of 2 units)*
$103.56
(exc. GST)
$113.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.56 | $51.78 |
*price indicative
- RS Stock No.:
- 524-832
- Mfr. Part No.:
- 1.30.076.171/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 6A | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Bezel Shape | V | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 250V ac | |
| Key Index Angle | 90° | |
| Standards/Approvals | CSA, REACH, UR, CE, RoHS, CCC | |
| Series | RAFIX 16 | |
| Mechanical Life | 65000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Switch Contact Current 6A | ||
IP Rating IP65 | ||
Key Type Tubular | ||
Bezel Shape V | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 250V ac | ||
Key Index Angle 90° | ||
Standards/Approvals CSA, REACH, UR, CE, RoHS, CCC | ||
Series RAFIX 16 | ||
Mechanical Life 65000Cycles | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI Keylock Switch with a round collar is suitable for measurement-control-regulation, electrical engineering, mechanical engineering, and industrial robots. It features latching functionality. Designed for robustness, it supports operation with gloves, close actuator mounting, and axial wiring from the rear. With a 16.2 mm mounting diameter, and compatibility with UNIVERSAL switching elements, it offers reliability and flexibility.
Locking position 1
Rotating angle 1 x 90 degree with shape V
Key removal position 0 plus 1
IP65 protection
