RAFI IP66, IP65, IP67 Key Switch, 2 NC, 100mA Tubular-Key
- RS Stock No.:
- 524-860
- Mfr. Part No.:
- 1.11.031.011/0000
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$304.00
(exc. GST)
$334.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $304.00 | $152.00 |
*price indicative
- RS Stock No.:
- 524-860
- Mfr. Part No.:
- 1.11.031.011/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | 2 NC | |
| Switch Contact Current | 100mA | |
| IP Rating | IP66, IP65, IP67 | |
| Key Type | Tubular | |
| Terminal Type | 12-Pin M5 | |
| Bezel Shape | Round | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Switch Configuration | 2 NC | |
| Standards/Approvals | REACH, RoHS, CE, VDE, UKCA, c UR us | |
| Contact Material | Gold | |
| Series | RAMO 30 E | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration 2 NC | ||
Switch Contact Current 100mA | ||
IP Rating IP66, IP65, IP67 | ||
Key Type Tubular | ||
Terminal Type 12-Pin M5 | ||
Bezel Shape Round | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Switch Configuration 2 NC | ||
Standards/Approvals REACH, RoHS, CE, VDE, UKCA, c UR us | ||
Contact Material Gold | ||
Series RAMO 30 E | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop Switch is a robust and user-friendly solution, ideal for fields such as electrical engineering, automotive, and industrial robotics. It features a mushroom head with arrows, a reset-by-rotating function, and a one-piece enclosed housing for protection up to IP 65 standards. It ensures safe operation, simple Plug & Play installation, and compliance with ISO and IEC standards, minimizing wiring efforts.
Red mushroom colour
Red legending colour
Contact function 2 NC
Contact material Gold
M12 5 pin A coded terminal
