Eaton IP64 Key Switch 2-Way Flat-Key

Subtotal (1 unit)*

$180.05

(exc. GST)

$198.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.05

*price indicative

RS Stock No.:
240-877
Mfr. Part No.:
188160 M30I-FWRS-MS5-A1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch

Number of Positions

2

Switch Operation

Momentary, Latching

Housing Material

Metal

IP Rating

IP64

Key Type

Flat

Bezel Shape

Flat

Switch Configuration

2 Position

Key Index Angle

60°

Standards/Approvals

CSA, UL 508, CE marking, UL, IEC/EN 60947-5, CSA Class No.: 3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, IEC/EN 60947, UL File No.: E29184, GL, UL Category Control No.: NKCR, VDE 0660, DNV, CSA file No. 012528

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Mechanical Life

100000Operations

Series

M30

COO (Country of Origin):
DE
The Eaton Moeller series M30 key-operated actuator is engineered for precision and durability, featuring a flat front design that suits various industrial applications. Designed to enhance user safety, this actuator operates in two positions with a maintained function and is easily key withdrawable. Crafted from robust materials, it boasts an impressive mechanical lifespan of 100,000 operations. The stainless steel bezel adds not only a sleek aesthetic but also superior protection against environmental factors, ensuring longevity even in challenging conditions. With an IP66 rating, this actuator reliably secures against dust and water ingress, making it the ideal choice for demanding operational environments.

Key withdrawable in position 0 for enhanced safety

Flat front design allows for seamless integration into control panels

Made with a stainless steel bezel for improved durability

IP66 rated for superior protection against dust and moisture

100,000 mechanical operations lifespan ensures reliable performance

Compatible with SmartWire-DT connections for streamlined communication

Black actuator colour for a modern, professional appearance

NEMA 4X and 13 rated to withstand various environmental challenges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy