Eaton IP64 Key Switch 3-Way Flat-Key
- RS Stock No.:
- 240-872
- Mfr. Part No.:
- 188146 M30I-FWRS3-RS-A1
- Brand:
- Eaton
Subtotal (1 unit)*
$149.65
(exc. GST)
$164.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $149.65 |
*price indicative
- RS Stock No.:
- 240-872
- Mfr. Part No.:
- 188146 M30I-FWRS3-RS-A1
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch | |
| Number of Positions | 3 | |
| Switch Operation | Momentary, Latching | |
| IP Rating | IP64 | |
| Key Type | Flat | |
| Bezel Shape | Flat | |
| Switch Configuration | 3 Position | |
| Standards/Approvals | VDE 0660, CE marking, CSA file No. 012528, UL, GL, CSA, UL 508, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05, DNV, UL File No.: E29184, CSA-C22.2 No. 94-91, IEC/EN 60947, IEC/EN 60947-5, CSA Class No.: 3211-03 | |
| Key Index Angle | 60° | |
| Series | Moeller M30 | |
| Maximum Operating Temperature | 70°C | |
| Mechanical Life | 100000Operations | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch | ||
Number of Positions 3 | ||
Switch Operation Momentary, Latching | ||
IP Rating IP64 | ||
Key Type Flat | ||
Bezel Shape Flat | ||
Switch Configuration 3 Position | ||
Standards/Approvals VDE 0660, CE marking, CSA file No. 012528, UL, GL, CSA, UL 508, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05, DNV, UL File No.: E29184, CSA-C22.2 No. 94-91, IEC/EN 60947, IEC/EN 60947-5, CSA Class No.: 3211-03 | ||
Key Index Angle 60° | ||
Series Moeller M30 | ||
Maximum Operating Temperature 70°C | ||
Mechanical Life 100000Operations | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Related links
- Eaton IP64 Key Switch 3-Way Flat-Key
- Eaton IP64 Key Switch 2-Way Flat-Key
- Eaton Keylock Switch
- Eaton IP66 Key Switch 2-Way Flat-Key
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton 3-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head 22.5 mm Cutout
