Eaton M30 2-position Key Switch Head, 30 mm Cutout
- RS Stock No.:
- 272-1335
- Mfr. Part No.:
- 187058 M30C-FWRS-MS5-A1
- Brand:
- Eaton
Subtotal (1 unit)*
$176.19
(exc. GST)
$193.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.19 |
*price indicative
- RS Stock No.:
- 272-1335
- Mfr. Part No.:
- 187058 M30C-FWRS-MS5-A1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | M30 | |
| Cutout Diameter | 30mm | |
| Number of Positions | 2 | |
| Key Type | MS5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series M30 | ||
Cutout Diameter 30mm | ||
Number of Positions 2 | ||
Key Type MS5 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 key operated actuator that is fitted with front ring and operating frequency is 100 operation per hour. It has key withdrawable n position 0 and switching function latching actuator function.
Round construction type lens
Plastic material front ring
- RS Stock No. 2721332
- Mfr. Part No. 187052 M30C-FWRS-MS10-A1
Each
$176.19
- RS Stock No. 2721388
- Mfr. Part No. 188174 M30I-FWS-MS2
Each
$185.58
- RS Stock No. 2721333
- Mfr. Part No. 187054 M30C-FWRS-MS3-A1
Each
$176.19
- RS Stock No. 2721336
- Mfr. Part No. 187062 M30C-FWRS-RS
Each
$144.71
Related links
- Eaton M30 2-position Key Switch Head, 30 mm Cutout
- Eaton IP64 Key Switch 2-Way Flat-Key
- Eaton RMQ-Titan 2-position Key Switch Head 30 mm Cutout
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M30 2-position Key Switch Head 30 mm Cutout
- Eaton Keylock Switch
- Eaton M30 3-position Key Switch Head, 30 mm Cutout
- Eaton 2-position Key Switch Head, 30 mm Cutout











