Eaton IP66 Key Switch 2-Way Flat-Key

Subtotal (1 unit)*

$180.05

(exc. GST)

$198.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.05

*price indicative

RS Stock No.:
240-875
Mfr. Part No.:
188157 M30I-FWRS-MS4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch

Number of Positions

2

Switch Operation

Latching, Momentary

Housing Material

Metal

IP Rating

IP66

Key Type

Flat

Bezel Shape

Flat

Switch Configuration

2 Position

Key Index Angle

60°

Standards/Approvals

IEC/EN 60947, IEC/EN 60068-2-27, IEC 60068-2-30, VDE 0660, IEC 60068-2-78

Mechanical Life

100000Operations

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Series

RMQ-Titan

COO (Country of Origin):
DE
The Eaton Moeller series M30 is a key-operated actuator that combines robust functionality with sleek design. Its flat front ensures a modern aesthetic, while the maintained operation across two distinct positions grants users versatile control options. Built for durability, the actuator features a premium stainless steel bezel, promising both resilience and a sophisticated look that blends seamlessly into various environments. Designed to withstand harsh conditions, the M30's impressive degree of protection assures reliability in demanding applications, making it an ideal choice for industrial settings. With a key withdrawable feature at both positions, this actuator is engineered for security and ease of use, targeting professionals who seek performance without compromise.

Versatile dual-position operation to accommodate different functional requirements

Stainless steel bezel for enhanced durability and a professional finish

IP66 rating ensures effective protection against dust and water ingress

Designed to operate under extreme temperatures, ranging from -25 °C to 70 °C

Key withdrawable in both positions, providing added security and flexibility

Mechanical lifespan of 100,000 operations for long-term reliability

Optimum shock resistance making it suitable for a variety of industrial environments

Compatible with SmartWire-DT connections to enhance integration capabilities

Lightweight design that simplifies installation without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy