Schneider Electric Harmony 2-position Key Switch Head, Latching, 22 mm Cutout

Subtotal (1 unit)*

$164.07

(exc. GST)

$180.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.07

*price indicative

RS Stock No.:
746-8510
Mfr. Part No.:
ZB5AG412
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Key Switch Head

Series

Harmony

Cutout Diameter

22mm

Number of Positions

2

Key Type

421E

Switch Operation

Latching

IP Rating

IP66, IP69K, IP67

Angle of Throw

90 °

Number of Keys

2

Standards/Approvals

JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-1, CE, CSA C22.2 No 14, JIS C8201-5-1, EN/IEC 60947-5-1, UL 508

Mechanical Life

1000000Cycles

Hazardous Area Certification

No

COO (Country of Origin):
FR

Schneider Electric ZB5AG412


This head with key (key no.421E) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Key Switch


Schneider key switches are manually operated by turning a key. Various switch versions are available enabling the operator to gain a clear visual indication of the switched position and the commands required for the electrical control of equipment.

Keys can be removed or may "stay-put" in different positions (switch type dependent). Please refer to the manufacturers datasheet for specific details. Some models have spring return features, that enables the key to activate the switch, then return to the original 'home' key position.

Approvals

UL, CSA

Standards

IEC, JIS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy